
2-320568-1 | |
|---|---|
DigiKey Part Number | A27280TR-ND - Tape & Reel (TR) A27280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320568-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320568-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.20600 | kr.32.06 |
| 25 | kr.3.00320 | kr.75.08 |
| 50 | kr.2.85860 | kr.142.93 |
| 100 | kr.2.72190 | kr.272.19 |
| 250 | kr.2.55136 | kr.637.84 |
| 500 | kr.2.42958 | kr.1,214.79 |
| 1.000 | kr.2.31349 | kr.2,313.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06016 | kr.5,150.40 |
| 5.000 | kr.1.96184 | kr.9,809.20 |
| 7.500 | kr.1.90653 | kr.14,298.98 |
| 12.500 | kr.1.83908 | kr.22,988.50 |
| 17.500 | kr.1.79597 | kr.31,429.48 |
| 25.000 | kr.1.75137 | kr.43,784.25 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |






