
2-320561-2 | |
|---|---|
DigiKey Part Number | A27253TR-ND - Tape & Reel (TR) A27253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320561-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320561-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.703" (17.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.40900 | kr.24.09 |
| 25 | kr.2.25960 | kr.56.49 |
| 50 | kr.2.15060 | kr.107.53 |
| 100 | kr.2.04850 | kr.204.85 |
| 250 | kr.1.91976 | kr.479.94 |
| 500 | kr.1.82794 | kr.913.97 |
| 1.000 | kr.1.74058 | kr.1,740.58 |
| 2.500 | kr.1.63154 | kr.4,078.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.60028 | kr.8,001.40 |
| 10.000 | kr.1.52392 | kr.15,239.20 |
| 15.000 | kr.1.48096 | kr.22,214.40 |
| 25.000 | kr.1.42857 | kr.35,714.25 |
| 35.000 | kr.1.39509 | kr.48,828.15 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |








