Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
2-32053-1

2-32053-1

DigiKey Part Number
A28069TR-ND - Tape & Reel (TR)
A28069CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32053-1
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-32053-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Overall
0.908" (23.06mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.171" (4.34mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.57600kr.35.76
25kr.3.35240kr.83.81
50kr.3.19160kr.159.58
100kr.3.03810kr.303.81
250kr.2.84768kr.711.92
500kr.2.71174kr.1,355.87
1.000kr.2.58222kr.2,582.22
2.500kr.2.42048kr.6,051.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.37411kr.11,870.55
10.000kr.2.26086kr.22,608.60
15.000kr.2.19716kr.32,957.40
25.000kr.2.11945kr.52,986.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500