
2-31811-5 | |
|---|---|
DigiKey Part Number | A135492TR-ND - Tape & Reel (TR) A135492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31811-5 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31811-5 Models |
Category | Length - Overall 1.199" (30.45mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31811 | TE Connectivity AMP Connectors | 2.913 | A27084-ND | kr.10.08000 | Parametric Equivalent |
| 323173 | TE Connectivity AMP Connectors | 1.414 | 323173-ND | kr.29.54000 | Parametric Equivalent |
| 0191930275 | Molex | 2.215 | WM19134-ND | kr.6.91000 | Parametric Equivalent |
| 0191930277 | Molex | 520 | WM19865CT-ND | kr.11.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.28.63800 | kr.286.38 |
| 25 | kr.26.84360 | kr.671.09 |
| 50 | kr.25.56160 | kr.1,278.08 |
| 100 | kr.24.34120 | kr.2,434.12 |
| 250 | kr.22.81716 | kr.5,704.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.38046 | kr.11,190.23 |
| 1.000 | kr.21.31305 | kr.21,313.05 |
| 1.500 | kr.20.71269 | kr.31,069.03 |
| 2.500 | kr.19.98028 | kr.49,950.70 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |

