
2-31807-2 | |
---|---|
DigiKey Part Number | A27058TR-ND - Tape & Reel (TR) A27058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31807-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.57000 | kr.29.57 |
10 | kr.25.10700 | kr.251.07 |
25 | kr.23.53160 | kr.588.29 |
50 | kr.22.40640 | kr.1,120.32 |
100 | kr.21.33630 | kr.2,133.63 |
250 | kr.20.00024 | kr.5,000.06 |
500 | kr.19.72212 | kr.9,861.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.16.11277 | kr.16,112.77 |
Unit Price without VAT: | kr.29.57000 |
---|---|
Unit Price with VAT: | kr.36.96250 |