
2-292229-4 | |
|---|---|
DigiKey Part Number | 2-292229-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-292229-4 |
Description | CONN HEADER SMD 24POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292229-4 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.114" (2.90mm) |
Series | Insulation Height 0.291" (7.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.9.29661 | kr.111,559.32 |
| Unit Price without VAT: | kr.9.29661 |
|---|---|
| Unit Price with VAT: | kr.11.62076 |










