
2-292229-2 | |
---|---|
DigiKey Part Number | A116242TR-ND - Tape & Reel (TR) A116242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-292229-2 |
Description | CONN HEADER SMD 22POS 1.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292229-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.291" (7.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.25000 | kr.13.25 |
10 | kr.10.77800 | kr.107.78 |
100 | kr.8.78210 | kr.878.21 |
500 | kr.7.61420 | kr.3,807.10 |
1.000 | kr.7.16064 | kr.7,160.64 |
5.000 | kr.6.68696 | kr.33,434.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.11.04800 | kr.132,576.00 |
Unit Price without VAT: | kr.13.25000 |
---|---|
Unit Price with VAT: | kr.16.56250 |