
2-292181-8 | |
|---|---|
DigiKey Part Number | A116872-ND |
Manufacturer | |
Manufacturer Product Number | 2-292181-8 |
Description | CONN PLUG MINI-DRAWER 32P PNL MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Plug Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2-292181-8 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Contact Layout, Typical 28 Signal, 4 Power |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Color Black |
Connector Type Plug | Current Rating (Amps) 15A |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.80000 | kr.161.80 |
| 10 | kr.137.50800 | kr.1,375.08 |
| 25 | kr.128.89480 | kr.3,222.37 |
| 50 | kr.122.74500 | kr.6,137.25 |
| 200 | kr.111.31645 | kr.22,263.29 |
| 400 | kr.106.01020 | kr.42,404.08 |
| 600 | kr.103.02478 | kr.61,814.87 |
| Unit Price without VAT: | kr.161.80000 |
|---|---|
| Unit Price with VAT: | kr.202.25000 |

