
2-292173-8 | |
|---|---|
DigiKey Part Number | A100987TR-ND - Tape & Reel (TR) A100987CT-ND - Cut Tape (CT) A100987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292173-8 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292173-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.7.64200 | kr.76.42 |
| 100 | kr.6.49470 | kr.649.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.50732 | kr.2,753.66 |
| 1.000 | kr.5.24442 | kr.5,244.42 |
| 1.500 | kr.5.09653 | kr.7,644.79 |
| 2.500 | kr.4.91617 | kr.12,290.43 |
| 3.500 | kr.4.80091 | kr.16,803.19 |
| 5.000 | kr.4.68169 | kr.23,408.45 |
| 12.500 | kr.4.38887 | kr.54,860.88 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |





