
2-292173-4 | |
|---|---|
DigiKey Part Number | A100983TR-ND - Tape & Reel (TR) A100983CT-ND - Cut Tape (CT) A100983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292173-4 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292173-4 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.32724 | kr.2,663.62 |
| 1.000 | kr.5.07289 | kr.5,072.89 |
| 1.500 | kr.4.92981 | kr.7,394.72 |
| 2.500 | kr.4.75536 | kr.11,888.40 |
| 3.500 | kr.4.64385 | kr.16,253.47 |
| 5.000 | kr.4.52852 | kr.22,642.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.5.96850 | kr.596.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.6.88500 | kr.68.85 |
| 100 | kr.5.85120 | kr.585.12 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |









