
2-2842484-0 | |
|---|---|
DigiKey Part Number | 17-2-2842484-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2842484-0 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-2842484-0 Models |
Category | Current - UL 8 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 20 | Features Flange |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.20mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.24.14300 | kr.241.43 |
| 25 | kr.21.17320 | kr.529.33 |
| 50 | kr.19.33060 | kr.966.53 |
| 150 | kr.17.06347 | kr.2,559.52 |
| 300 | kr.15.98693 | kr.4,796.08 |
| 600 | kr.15.13358 | kr.9,080.15 |
| 1.050 | kr.14.58055 | kr.15,309.58 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |

