
2-2842480-4 | |
|---|---|
DigiKey Part Number | 17-2-2842480-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2842480-4 |
Description | TERM BLOCK PLUG 24POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2842480-4 Models |
Category | Voltage - UL 150 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Features Mating Flange, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.307" (7.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.98000 | kr.121.98 |
| 10 | kr.87.06100 | kr.870.61 |
| 25 | kr.77.60920 | kr.1,940.23 |
| 60 | kr.70.67933 | kr.4,240.76 |
| 120 | kr.66.42208 | kr.7,970.65 |
| 300 | kr.62.13877 | kr.18,641.63 |
| 540 | kr.60.04063 | kr.32,421.94 |
| 1.020 | kr.58.22445 | kr.59,388.94 |
| Unit Price without VAT: | kr.121.98000 |
|---|---|
| Unit Price with VAT: | kr.152.47500 |

