


2-2834696-5 | |
|---|---|
DigiKey Part Number | 17-2-2834696-5TR-ND - Tape & Reel (TR) 17-2-2834696-5CT-ND - Cut Tape (CT) 17-2-2834696-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2834696-5 |
Description | AMPFOIL ULTRA-HEADER ASS-24POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834696-5 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.19.34500 | kr.193.45 |
| 25 | kr.18.13280 | kr.453.32 |
| 50 | kr.17.26600 | kr.863.30 |
| 100 | kr.16.44100 | kr.1,644.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.15.44809 | kr.4,943.39 |
| 640 | kr.14.71095 | kr.9,415.01 |
| 960 | kr.14.29630 | kr.13,724.45 |
| 1.600 | kr.13.79056 | kr.22,064.90 |
| 2.240 | kr.13.46735 | kr.30,166.86 |
| 3.200 | kr.13.13309 | kr.42,025.89 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

