Similar
Similar

2-282825-1 | |
|---|---|
DigiKey Part Number | 2-282825-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-282825-1 |
Description | TERM BLOCK HDR 21POS 5.08MM |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-282825-1 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Positions Per Level 21 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ21CV | Assmann WSW Components | 0 | A-TB500-OQ21CV-ND | kr.7.19578 | Similar |
| A-TB508-OQ21CV | Assmann WSW Components | 0 | A-TB508-OQ21CV-ND | kr.5.41880 | Similar |




