



2-2489541-1 | |
|---|---|
DigiKey Part Number | 17-2-2489541-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2489541-1 |
Description | LED PNL IND YELLOW CLR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 24V ~ 240V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2-2489541-1 Models |
Category | Ratings AC/DC |
Manufacturer TE Connectivity AMP Connectors | Voltage 24V ~ 240V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Termination Style Screw Terminal |
Lens Color Yellow | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.45000 | kr.93.45 |
| 10 | kr.72.92900 | kr.729.29 |
| 100 | kr.61.00730 | kr.6,100.73 |
| 500 | kr.55.82726 | kr.27,913.63 |
| 1.000 | kr.54.14797 | kr.54,147.97 |
| Unit Price without VAT: | kr.93.45000 |
|---|---|
| Unit Price with VAT: | kr.116.81250 |



