
2-2366600-6 | |
|---|---|
DigiKey Part Number | 17-2-2366600-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366600-6 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366600-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.40000 | kr.44.00 |
| 25 | kr.4.12360 | kr.103.09 |
| 50 | kr.3.92580 | kr.196.29 |
| 100 | kr.3.73740 | kr.373.74 |
| 250 | kr.3.50324 | kr.875.81 |
| 750 | kr.3.24168 | kr.2,431.26 |
| 1.500 | kr.3.08695 | kr.4,630.43 |
| 3.000 | kr.2.93960 | kr.8,818.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

