
2-2363962-0 | |
|---|---|
DigiKey Part Number | 17-2-2363962-0TR-ND - Tape & Reel (TR) 17-2-2363962-0CT-ND - Cut Tape (CT) 17-2-2363962-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363962-0 |
Description | 0.4MM BTB CONN H0.8 PLUG, 20P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363962-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.55000 | kr.5.55 |
| 10 | kr.4.70200 | kr.47.02 |
| 25 | kr.4.40400 | kr.110.10 |
| 50 | kr.4.19380 | kr.209.69 |
| 100 | kr.3.99320 | kr.399.32 |
| 250 | kr.3.74256 | kr.935.64 |
| 500 | kr.3.56388 | kr.1,781.94 |
| 1.000 | kr.3.39367 | kr.3,393.67 |
| 2.500 | kr.3.18116 | kr.7,952.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.57497 | kr.12,874.85 |
| 10.000 | kr.2.57484 | kr.25,748.40 |
| Unit Price without VAT: | kr.5.55000 |
|---|---|
| Unit Price with VAT: | kr.6.93750 |


