
1-2447901-2 | |
|---|---|
DigiKey Part Number | 223-1-2447901-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2447901-2 |
Description | SLC4-H20-121L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Hand |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 20mm | |
Protective Height | 1.21m | |
Number of Beams | 120 | |
Beam Pitch | - | |
Operating Range | 0 ~ 20.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,092.35000 | kr.13,092.35 |
| Unit Price without VAT: | kr.13,092.35000 |
|---|---|
| Unit Price with VAT: | kr.16,365.43750 |

