
2-2332966-2 | |
|---|---|
DigiKey Part Number | 17-2-2332966-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2332966-2 |
Description | ROTATABLE TOOL-LESS RECEPTACLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2332966-2 Models |
Category | 2nd Connector Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Individual |
Series | Length 12.00" (304.8mm) |
Packaging Box | Features Dimming |
Part Status Active | Base Product Number |
1st Connector Socket, 7 Position (4 Dimmable, 3 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.25000 | kr.123.25 |
| 50 | kr.86.10980 | kr.4,305.49 |
| 100 | kr.82.42950 | kr.8,242.95 |
| 500 | kr.75.92302 | kr.37,961.51 |
| Unit Price without VAT: | kr.123.25000 |
|---|---|
| Unit Price with VAT: | kr.154.06250 |

