Parametric Equivalent

2-2324579-4 | |
|---|---|
DigiKey Part Number | 17-2-2324579-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2324579-4 |
Description | HOUSING, PLUG, 24P, DUAL ROW, EP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1969567-4 | TE Connectivity AMP Connectors | 0 | A119431-ND | kr.1.91181 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.1.41074 | kr.25,393.32 |
| Unit Price without VAT: | kr.1.41074 |
|---|---|
| Unit Price with VAT: | kr.1.76343 |


