
2-227079-2 | |
|---|---|
DigiKey Part Number | A24428-ND |
Manufacturer | |
Manufacturer Product Number | 2-227079-2 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-227079-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-242-RFX | Amphenol RF | 1.111 | ARFX1887-ND | kr.28.28000 | Direct |
| 112132 | Amphenol RF | 2.390 | ACX1006-ND | kr.27.77000 | Similar |
| 112514 | Amphenol RF | 7.070 | ACX1002-ND | kr.18.51000 | Similar |





