
2-2172090-2 | |
---|---|
DigiKey Part Number | A121972-ND |
Manufacturer | |
Manufacturer Product Number | 2-2172090-2 |
Description | CONN PLUG MALE 3P GOLD WIRE LEAD |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2-2172090-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automation Control, Industrial, Telecommunications | |
Base Product Number |