
2-215297-7 | |
|---|---|
DigiKey Part Number | 2-215297-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-215297-7 |
Description | CONN RCPT 27POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-215297-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Packaging Bulk | Insulation Color Green |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | kr.17.70153 | kr.11,895.43 |
| Unit Price without VAT: | kr.17.70153 |
|---|---|
| Unit Price with VAT: | kr.22.12691 |

