
2-2106124-2 | |
|---|---|
DigiKey Part Number | A108824TR-ND - Tape & Reel (TR) A108824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106124-2 |
Description | CONN SSL TAB CONT 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.78700 | kr.17.87 |
| 25 | kr.1.67440 | kr.41.86 |
| 50 | kr.1.59440 | kr.79.72 |
| 100 | kr.1.51830 | kr.151.83 |
| 250 | kr.1.42340 | kr.355.85 |
| 500 | kr.1.35528 | kr.677.64 |
| 1.000 | kr.1.29045 | kr.1,290.45 |
| 2.500 | kr.1.20958 | kr.3,023.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.05855 | kr.8,468.40 |
| 16.000 | kr.1.00803 | kr.16,128.48 |
| 24.000 | kr.0.97962 | kr.23,510.88 |
| 40.000 | kr.0.94497 | kr.37,798.80 |
| 56.000 | kr.0.92282 | kr.51,677.92 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |












