Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2064915-5

DigiKey Part Number
A128562-ND
Manufacturer
Manufacturer Product Number
2-2064915-5
Description
C/A,F/O,2F I/O MM50 OM3,SCLC DPX
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Datasheet
 Datasheet
EDA/CAD Models
2-2064915-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
82.0' (25.0m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Ratings
OFNR
Part Status
Obsolete
Color - Cable
Black
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Insertion Loss
0.50dB
Cable Diameter
0.30" (7.5mm)
Base Product Number
Cable Type
Break-Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC