



2-2040832-1 | |
|---|---|
DigiKey Part Number | A123390TR-ND - Tape & Reel (TR) A123390CT-ND - Cut Tape (CT) A123390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2040832-1 |
Description | CONN FPC BOTTOM 51POS 0.25MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2040832-1 Models |
Category | Cable End Type Tapered |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 51 | Operating Temperature -25°C ~ 85°C |
Pitch 0.010" (0.25mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Housing Color Natural |
Height Above Board 0.051" (1.30mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.37880 | kr.134.47 |
| 50 | kr.5.12020 | kr.256.01 |
| 100 | kr.4.87550 | kr.487.55 |
| 250 | kr.4.56988 | kr.1,142.47 |
| 500 | kr.4.35164 | kr.2,175.82 |
| 1.000 | kr.4.14382 | kr.4,143.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.86917 | kr.13,542.09 |
| 7.000 | kr.3.68462 | kr.25,792.34 |
| 10.500 | kr.3.58079 | kr.37,598.29 |
| 17.500 | kr.3.45417 | kr.60,447.97 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

