



2-2013290-1 | |
|---|---|
DigiKey Part Number | A116237TR-ND - Tape & Reel (TR) A116237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2013290-1 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-2013290-1 Models |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Reverse |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.039" (1.00mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 204 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle 25° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.21.80300 | kr.218.03 |
| 25 | kr.20.43240 | kr.510.81 |
| 50 | kr.19.45620 | kr.972.81 |
| 100 | kr.18.52740 | kr.1,852.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.99575 | kr.3,599.15 |
| 400 | kr.17.13703 | kr.6,854.81 |
| 600 | kr.16.65380 | kr.9,992.28 |
| 1.000 | kr.16.06455 | kr.16,064.55 |
| 1.400 | kr.15.68796 | kr.21,963.14 |
| 2.000 | kr.15.29845 | kr.30,596.90 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |


