
2-1986693-4 | |
|---|---|
DigiKey Part Number | A104440-ND |
Manufacturer | |
Manufacturer Product Number | 2-1986693-4 |
Description | TERM BLOCK PLUG 24POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1986693-4 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05-2mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 24 | Features Side Stacking |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.459" (11.66mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.248.21420 | kr.24,821.42 |
| Unit Price without VAT: | kr.248.21420 |
|---|---|
| Unit Price with VAT: | kr.310.26775 |

