


2-1871940-5 | |
|---|---|
DigiKey Part Number | A120571-ND |
Manufacturer | |
Manufacturer Product Number | 2-1871940-5 |
Description | CONN RCPT 30POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1871940-5 Models |
Category | Row Spacing 0.130" (3.30mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Tray | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 30 | Color Black |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | kr.130.60290 | kr.150,454.54 |
| Unit Price without VAT: | kr.130.60290 |
|---|---|
| Unit Price with VAT: | kr.163.25363 |

