Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1823898-1 | |
|---|---|
DigiKey Part Number | 17-2-1823898-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1823898-1 |
Description | 4POS,HSD,REC HSG,ASSY,CODA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
EDA/CAD Models | 2-1823898-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1939758-4 | TE Connectivity AMP Connectors | 2.522 | 1-1939758-4-ND | kr.4.50000 | Parametric Equivalent |
| 2-1939758-4 | TE Connectivity AMP Connectors | 0 | 17-2-1939758-4-ND | kr.3.65186 | Parametric Equivalent |
| 0510040400 | Molex | 0 | 23-0510040400-ND | kr.1.13258 | Parametric Equivalent |
| 90312-004LF | Amphenol CS (FCI) | 695 | 609-3623-ND | kr.5.83000 | Parametric Equivalent |
| PARP-04V | JST Sales America Inc. | 0 | 455-PARP-04V-ND | kr.0.35295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.400 | kr.3.67949 | kr.12,510.27 |
| Unit Price without VAT: | kr.3.67949 |
|---|---|
| Unit Price with VAT: | kr.4.59936 |






