
| 2-179396-4 | |
|---|---|
| DigiKey Part Number | A116361TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2-179396-4 | 
| Description | CONN PLUG 24POS SMD TIN | 
| Customer Reference | |
| Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount Tin | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Plug, Center Strip Contacts | |
| Number of Positions | 24 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 3mm | |
| Height Above Board | 0.094" (2.40mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark