
2-1776112-2 | |
|---|---|
DigiKey Part Number | 2-1776112-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1776112-2 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Screw Thread M2 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776112-2 | TE Connectivity AMP Connectors | 471 | A97973-ND | kr.12.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.95000 | kr.17.95 |
| Unit Price without VAT: | kr.17.95000 |
|---|---|
| Unit Price with VAT: | kr.22.43750 |


