Similar

2-177534-3 | |
|---|---|
DigiKey Part Number | 2-177534-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-177534-3 |
Description | CONN RCPT 3POS IDC 24-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-177534-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 3 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03HR-4K-P-N | JST Sales America Inc. | 0 | 455-2935-ND | kr.0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78598 | kr.1,785.98 |
| Unit Price without VAT: | kr.1.78598 |
|---|---|
| Unit Price with VAT: | kr.2.23248 |


