
2-1747069-1 | |
|---|---|
DigiKey Part Number | 17-2-1747069-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747069-1 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.1.18032 | kr.18,885.12 |
| Unit Price without VAT: | kr.1.18032 |
|---|---|
| Unit Price with VAT: | kr.1.47540 |










