3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-173977-3

DigiKey Part Number
A113155-ND
Manufacturer
Manufacturer Product Number
2-173977-3
Description
CONN RCPT 3POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-173977-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bag
Wire Type
Discrete
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Color
Blue
Number of Positions
3
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.23000kr.12.30
25kr.1.15120kr.28.78
50kr.1.09560kr.54.78
100kr.1.04290kr.104.29
250kr.0.97736kr.244.34
500kr.0.93058kr.465.29
2.000kr.0.84376kr.1,687.52
4.000kr.0.80345kr.3,213.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500