
2-1735482-3 | |
---|---|
DigiKey Part Number | A108276TR-ND - Tape & Reel (TR) A108276CT-ND - Cut Tape (CT) A108276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1735482-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735482-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.57000 | kr.77.57 |
10 | kr.65.92000 | kr.659.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.53.22940 | kr.5,322.94 |
200 | kr.50.68960 | kr.10,137.92 |
300 | kr.49.26123 | kr.14,778.37 |
500 | kr.47.51924 | kr.23,759.62 |
700 | kr.46.40567 | kr.32,483.97 |
1.000 | kr.46.32006 | kr.46,320.06 |
Unit Price without VAT: | kr.77.57000 |
---|---|
Unit Price with VAT: | kr.96.96250 |