




2-1734592-5 | |
|---|---|
DigiKey Part Number | A101309TR-ND - Tape & Reel (TR) A101309CT-ND - Cut Tape (CT) A101309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734592-5 |
Description | CONN FPC BOTTOM 25POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734592-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2492104-5 | TE Connectivity AMP Connectors | 0 | 17-2-2492104-5CT-ND | kr.0.86000 | MFR Recommended |
| FFC2B35-25-G | GCT | 0 | 2073-FFC2B35-25-GTR-ND | kr.0.26177 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.6.60600 | kr.66.06 |
| 25 | kr.6.19040 | kr.154.76 |
| 50 | kr.5.89360 | kr.294.68 |
| 100 | kr.5.61220 | kr.561.22 |
| 250 | kr.5.26044 | kr.1,315.11 |
| 500 | kr.5.00910 | kr.2,504.55 |
| 1.000 | kr.4.76990 | kr.4,769.90 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

