



2-1734248-9 | |
|---|---|
DigiKey Part Number | A101297TR-ND - Tape & Reel (TR) A101297CT-ND - Cut Tape (CT) A101297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-9 |
Description | CONN FPC VERT 29POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-9 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.11.86200 | kr.118.62 |
| 25 | kr.11.12040 | kr.278.01 |
| 50 | kr.10.58900 | kr.529.45 |
| 100 | kr.10.08310 | kr.1,008.31 |
| 250 | kr.9.45140 | kr.2,362.85 |
| 500 | kr.9.00002 | kr.4,500.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.74197 | kr.8,741.97 |
| 2.000 | kr.8.32496 | kr.16,649.92 |
| 3.000 | kr.8.09030 | kr.24,270.90 |
| 5.000 | kr.7.80422 | kr.39,021.10 |
| 7.000 | kr.7.62134 | kr.53,349.38 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

