



2-1734248-1 | |
|---|---|
DigiKey Part Number | A101295TR-ND - Tape & Reel (TR) A101295CT-ND - Cut Tape (CT) A101295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-1 |
Description | CONN FPC VERT 21POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-1 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.50800 | kr.85.08 |
| 25 | kr.7.97560 | kr.199.39 |
| 50 | kr.7.59400 | kr.379.70 |
| 100 | kr.7.23140 | kr.723.14 |
| 250 | kr.6.77848 | kr.1,694.62 |
| 500 | kr.6.45476 | kr.3,227.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.26956 | kr.6,269.56 |
| 2.000 | kr.5.97041 | kr.11,940.82 |
| 3.000 | kr.5.80211 | kr.17,406.33 |
| 5.000 | kr.5.59688 | kr.27,984.40 |
| 7.000 | kr.5.46570 | kr.38,259.90 |
| 10.000 | kr.5.33003 | kr.53,300.30 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

