2-1734035-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1734035-2

DigiKey Part Number
A108849TR-ND - Tape & Reel (TR)
A108849CT-ND - Cut Tape (CT)
A108849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1734035-2
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-1734035-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.19000kr.24.19
10kr.20.57600kr.205.76
25kr.19.28560kr.482.14
50kr.18.36440kr.918.22
100kr.17.48720kr.1,748.72
250kr.16.39256kr.4,098.14
500kr.15.61016kr.7,805.08
1.000kr.14.86544kr.14,865.44
2.500kr.13.93566kr.34,839.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.12.95281kr.181,339.34
Manufacturers Standard Package
Unit Price without VAT:kr.24.19000
Unit Price with VAT:kr.30.23750