Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-172142-2 | |
|---|---|
DigiKey Part Number | 17-2-172142-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-172142-2 |
Description | EIS LOW PROFILE HSG 2P BALCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-172142-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 95°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050375023 | Molex | 71.074 | WM18873-ND | kr.0.76000 | Parametric Equivalent |
| 14K-502-210-AA2 | EDAC Inc. | 530 | 151-14K-502-210-AA2-ND | kr.0.63000 | Parametric Equivalent |
| RMH25-02MYL | JAM | 5.000 | 4285-RMH25-02MYL-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | kr.0.83118 | kr.37,403.10 |
| Unit Price without VAT: | kr.0.83118 |
|---|---|
| Unit Price with VAT: | kr.1.03898 |




