
2-1718346-1 | |
|---|---|
DigiKey Part Number | 17-2-1718346-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718346-1 |
Description | MQS SOCKET HSG 3 POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.78700 | kr.17.87 |
| 25 | kr.1.67200 | kr.41.80 |
| 50 | kr.1.59180 | kr.79.59 |
| 100 | kr.1.51580 | kr.151.58 |
| 250 | kr.1.42080 | kr.355.20 |
| 500 | kr.1.35282 | kr.676.41 |
| 1.000 | kr.1.28819 | kr.1,288.19 |
| 3.000 | kr.1.19207 | kr.3,576.21 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |


