
2-1718230-1 | |
|---|---|
DigiKey Part Number | 17-2-1718230-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718230-1 |
Description | 1,5MM PIN HSG 5-7 POS ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1718230-1 Models |
Category | Orientation B |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.21.12500 | kr.211.25 |
| 25 | kr.19.80120 | kr.495.03 |
| 50 | kr.18.85520 | kr.942.76 |
| 100 | kr.17.95490 | kr.1,795.49 |
| 450 | kr.16.14700 | kr.7,266.15 |
| 900 | kr.15.37661 | kr.13,838.95 |
| 1.350 | kr.14.94333 | kr.20,173.50 |
| 2.700 | kr.14.23079 | kr.38,423.13 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

