
2-1703494-2 | |
|---|---|
DigiKey Part Number | 17-2-1703494-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703494-2 |
Description | 3POS, MCON 1.2 LL TAB SEALED COD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703494-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.8.89982 | kr.12,459.75 |
| Unit Price without VAT: | kr.8.89982 |
|---|---|
| Unit Price with VAT: | kr.11.12478 |

