
2-1670917-1 | |
---|---|
DigiKey Part Number | 17-2-1670917-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670917-1 |
Description | 3POS,MCON-1.2,REC HSG,ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.75200 | kr.67.52 |
25 | kr.6.32840 | kr.158.21 |
50 | kr.6.02620 | kr.301.31 |
100 | kr.5.73890 | kr.573.89 |
250 | kr.5.37908 | kr.1,344.77 |
500 | kr.5.12204 | kr.2,561.02 |
2.000 | kr.4.64477 | kr.9,289.54 |
4.000 | kr.4.42315 | kr.17,692.60 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |