
2-160256-2 | |
|---|---|
DigiKey Part Number | A100485TR-ND - Tape & Reel (TR) A100485CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-160256-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-160256-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.69380 | kr.34.69 |
| 100 | kr.0.66050 | kr.66.05 |
| 250 | kr.0.61900 | kr.154.75 |
| 500 | kr.0.58944 | kr.294.72 |
| 1.000 | kr.0.56122 | kr.561.22 |
| 2.500 | kr.0.52603 | kr.1,315.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47584 | kr.2,379.20 |
| 10.000 | kr.0.45312 | kr.4,531.20 |
| 15.000 | kr.0.44034 | kr.6,605.10 |
| 25.000 | kr.0.42475 | kr.10,618.75 |
| 35.000 | kr.0.41479 | kr.14,517.65 |
| 50.000 | kr.0.40448 | kr.20,224.00 |
| 125.000 | kr.0.37918 | kr.47,397.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


















