2-160256-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-160256-1

DigiKey Part Number
A107184TR-ND - Tape & Reel (TR)
A107184CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-160256-1
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-160256-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.84500kr.8.45
25kr.0.78840kr.19.71
50kr.0.75140kr.37.57
100kr.0.71490kr.71.49
250kr.0.67020kr.167.55
500kr.0.63808kr.319.04
1.000kr.0.60755kr.607.55
2.500kr.0.56947kr.1,423.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.45010kr.3,150.70
14.000kr.0.42861kr.6,000.54
21.000kr.0.41652kr.8,746.92
35.000kr.0.40178kr.14,062.30
49.000kr.0.39256kr.19,235.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000