
2-160256-1 | |
|---|---|
DigiKey Part Number | A107184TR-ND - Tape & Reel (TR) A107184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-160256-1 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-160256-1 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.748" (19.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 13-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.81640 | kr.20.41 |
| 50 | kr.0.77860 | kr.38.93 |
| 100 | kr.0.74050 | kr.74.05 |
| 250 | kr.0.69412 | kr.173.53 |
| 500 | kr.0.66100 | kr.330.50 |
| 1.000 | kr.0.62937 | kr.629.37 |
| 2.500 | kr.0.58992 | kr.1,474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.56502 | kr.3,955.14 |
| 14.000 | kr.0.53804 | kr.7,532.56 |
| 21.000 | kr.0.52287 | kr.10,980.27 |
| 35.000 | kr.0.50436 | kr.17,652.60 |
| 49.000 | kr.0.49253 | kr.24,133.97 |
| 70.000 | kr.0.48030 | kr.33,621.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |















