
2-1565086-3 | |
|---|---|
DigiKey Part Number | A119413-ND |
Manufacturer | |
Manufacturer Product Number | 2-1565086-3 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1565086-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Blue |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.22592 | kr.5,884.42 |
| Unit Price without VAT: | kr.1.22592 |
|---|---|
| Unit Price with VAT: | kr.1.53240 |


