Parametric Equivalent




2-1546670-0 | |
|---|---|
DigiKey Part Number | A122808-ND |
Manufacturer | |
Manufacturer Product Number | 2-1546670-0 |
Description | CONN BARRIER STRP 20CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2-1546670-0 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 40 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1546671-0 | TE Connectivity AMP Connectors | 0 | 2-1546671-0-ND | kr.60.89382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.920 | kr.54.36581 | kr.267,479.79 |
| Unit Price without VAT: | kr.54.36581 |
|---|---|
| Unit Price with VAT: | kr.67.95726 |


